text.skipToContent text.skipToNavigation

Manufacturer Part #

475K100CB4G-FS

CB4 Series 100 V 4.7 uF ±10 % SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Paktron 475K100CB4G-FS - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4.7µF
Rated Voltage: 100V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications

The 475K100CB4G-FS is a part of CB4 Series 100 V 4.7 uF ±10% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Ideal for 48 volt bus input & output
  • Low impedance (ESR/ESL) construction
  • Self healing—Avoids shorts
  • Made for >100 KHz switching power trains and reflected RFI
  • Flat surface for pick and place
  • Surface mount capability
  • Operating temperature range: –55°C to 125°C
  • High ripple current/High capacitance
  • Volumetrically efficient
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$7,265.00
USD
Quantity
Unit Price
250+
$29.06
Product Variant Information section