text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C473J189

B32529 Series 63 V 0.047 uF Radial LS=5 mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2800
Multiple Of:
2800
Total
$450.80
USD
Quantity
Web Price
2,800
$0.161
5,600
$0.0618
8,400
$0.0591
11,200
$0.0572
14,000+
$0.0558
Product Variant Information section