Manufacturer Part #
B32922C3224M289
B32922 Series 305 V 0.22 uF ±20% LS=15 mm X2 Suppression PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:830 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B32922C3224M289 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
India
HTS Code:
8532.25.00.70
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32922C3224M289 - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 0.22µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 305VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
830
$0.17
1,660
$0.168
3,320
$0.166
4,150
$0.165
12,450+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
830 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole