text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820472

X2 MKP 4,7NF 20% 310VAC PITCH 7,5MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Vishay BFC233820472 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 4700pF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +110°C
Height - Max: 9mm
Dimension: L  10mm x W  4mm x H  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
14,265
USA:
14,265
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.23
USD
Quantity
Unit Price
1
$0.225
125
$0.22
400
$0.215
1,250
$0.21
4,000+
$0.20
Product Variant Information section