Manufacturer Part #
BFC237086392
MKT370 Series 100 V 0.0039 uF ±5% LS=5mm Metallized Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC237086392 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BFC237086392 - Technical Attributes
Attributes Table
| Capacitance: | 0.0039µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 5.08mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.28
4,000
$0.275
6,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole