text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC246816155

MKT 468 Series 250 V 1.5 uF ±10% LS=22.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC246816155 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1.5µF
Rated Voltage: 250V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,250
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$277.50
USD
Quantity
Unit Price
50
$0.39
150
$0.38
400
$0.37
1,000
$0.365
2,500+
$0.35
Product Variant Information section