text.skipToContent text.skipToNavigation

Manufacturer Part #

C43Q1102M40A405

C43 Series 300 V 0.001 uF 20 % LS = 10 mm tape/ammo Radial Suppression Film

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE C43Q1102M40A405 - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.001µF
Rated Voltage: 300V
Lead Spacing: 10mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10400
Multiple Of:
650
Total
$906.88
USD
Quantity
Unit Price
650
$0.0935
1,950
$0.0909
3,250
$0.0897
9,750
$0.0872
16,250+
$0.085
Product Variant Information section