text.skipToContent text.skipToNavigation

Manufacturer Part #

CB027C0104JBA

CB Series 0.1 uF 25 V ±5% SMT Metallized PEN Film Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CB027C0104JBA - Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 0.1µF
Rated Voltage: 25V
Rated Voltage (VAC): 16VAC
Tolerance (%): ±5%
Height - Max: 2.3mm
Dimension: L  3.3mm x W  2.5mm x H  2.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
2,000+
$0.87
Product Variant Information section