text.skipToContent text.skipToNavigation

Manufacturer Part #

CB037D0154KBC

CB Series 63 V 0.15 uF ±10 % SMT Metallized Polyethylene Naphtalate Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX CB037D0154KBC - Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 0.15µF
Rated Voltage: 63V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,892.50
USD
Quantity
Unit Price
4,500+
$0.865