text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1103JC9

ECHU(C) Series 100 V 0.01 uF ±5 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECH-U1103JC9 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.01µF
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 1.4mm
Dimension: L  4.8mm x W  3.3mm x H  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,455.00
USD
Quantity
Unit Price
3,000+
$0.485
Product Variant Information section