text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E12103KF

ECQ E Series 1.25 kV 0.01 uF LS=17.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E12103KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 1250V
Lead Spacing: 17.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 13.5mm
Dimension: L  21mm x W  5mm x H  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
50
$0.435
150
$0.425
400
$0.42
1,000
$0.41
2,500+
$0.395
Product Variant Information section