text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E1225KF

ECQE Series 100 V 2.2 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E1225KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 100V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
40
$0.585
125
$0.57
250
$0.56
750
$0.55
1,500+
$0.53
Product Variant Information section