text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E1275JF

ECQ E Series 100 V 2.7 uF ±5 % LS=15 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E1275JF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.7µF
Rated Voltage: 100V
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 16.8mm
Dimension: L  18.5mm x W  8mm x H  15.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
25
$0.875
75
$0.855
200
$0.835
400
$0.82
1,250+
$0.785
Product Variant Information section