text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E1335KF

ECQE Series 100 V 3.3 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E1335KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 3.3µF
Rated Voltage: 100V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
300
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.25
USD
Quantity
Unit Price
25
$0.77
75
$0.75
200
$0.735
400
$0.72
1,250+
$0.69
Product Variant Information section