text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E1685KF

ECQ-E Series 100 V 6.8 uF ±10% LS=22.5 mm Radial Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E1685KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 6.8µF
Rated Voltage: 100V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 19.5mm
Dimension: L  26mm x W  9mm x H  18.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,570.00
USD
Quantity
Unit Price
15
$1.67
40
$1.65
125
$1.63
250
$1.61
750+
$1.57
Product Variant Information section