text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2103KB3

ECQE(B) Series Ø 7.9 x 4.2 x 7.1 mm 250 V 0.01 uF ±10 % Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2103KB3 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 250V
Rated Voltage (VAC): 125VAC
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 9000MΩ
Dissipation Factor: 1%
Height - Max: 7.1mm
Dimension: L  7.9mm x W  4.2mm x H  12.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$254.00
USD
Quantity
Unit Price
2,000
$0.127
4,000
$0.125
6,000
$0.124
10,000+
$0.122