text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2105JB

ECQE Series 250 V 1 uF ±5 % LS=15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Panasonic Industry ECQ-E2105JB - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
434
USA:
434
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.13
USD
Quantity
Unit Price
75
$0.295
200
$0.29
500
$0.285
1,250
$0.28
3,000+
$0.27
Product Variant Information section