text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2155KB

ECQE Series 250 V 1.5 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2155KB - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1.5µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$495.00
USD
Quantity
Unit Price
40
$0.525
125
$0.51
300
$0.505
750
$0.495
2,000+
$0.475
Product Variant Information section