Manufacturer Part #
ECQ-E2183JB
ECQE(B) Series Ø 7.9 x 4.3 x 7.2 mm 250 V 0.018 uF ±5 % Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E2183JB - Product Specification
Panasonic Industry ECQ-E2183JB - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.018µF |
| Rated Voltage: | 250V |
| Rated Voltage (VAC): | 125VAC |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 9000MΩ |
| Dissipation Factor: | 1% |
| Height - Max: | 7.2mm |
| Dimension: | L 7.9mm x W 4.3mm x H 7.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.0933
3,000
$0.0906
4,000
$0.09
10,000
$0.0879
15,000+
$0.0858
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole