text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2184KF

ECQE Series 250 V 0.18 uF ±10% LS=10 mm Ammo Metallized Polyester Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Panasonic Industry ECQ-E2184KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.18µF
Rated Voltage: 250V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.20
USD
Quantity
Unit Price
200
$0.166
500
$0.163
2,000
$0.159
3,000
$0.157
7,500+
$0.153
Product Variant Information section