text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2185KB

ECQE Series 250 V 1.8 uF ±10 % LS=22.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2185KB - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1.8µF
Rated Voltage: 250V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 15.6mm
Dimension: L  20.8mm x W  7.6mm x H  14.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.00
USD
Quantity
Unit Price
30
$0.60
100
$0.585
250
$0.57
500
$0.565
1,500+
$0.54
Product Variant Information section