Manufacturer Part #
ECQ-E2225KB
ECQE Series 250 V 2.2 uF ±10 % LS=22.5 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E2225KB - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 2.2µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.405
1,000
$0.40
2,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole