text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2333KF

ECQE Series 250 V 0.033 uF ±10 % LS=7.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2333KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.033µF
Rated Voltage: 250V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 8.5mm
Dimension: L  10.3mm x W  4.5mm x H  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$71.80
USD
Quantity
Unit Price
250
$0.0738
750
$0.0718
2,000
$0.07
4,000
$0.0688
12,500+
$0.0654
Product Variant Information section