text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2335KF

ECQE Series 250 V 3.3 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 3.3µF
Rated Voltage: 250V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$0.73
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.725
100
$0.425
250
$0.38
750
$0.335
2,000+
$0.30
Product Variant Information section