text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2685KFB

ECQE Series 250 V 6.8 uF LS=22.5 mm Crimped Metallized Polyester FIlm Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2685KFB - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 6.8µF
Rated Voltage: 250V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
20
$1.37
50
$1.35
125
$1.33
300
$1.32
750+
$1.29
Product Variant Information section