text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4104KF3

ECQ E Series 400 V 0.1 uF LS=5 mm Crimped Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Panasonic Industry ECQ-E4104KF3 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 400V
Lead Spacing: 5mm
Tolerance (%): ±10%
Dimension: L  12mm x W  6.3mm x H  17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.00
USD
Quantity
Unit Price
500
$0.122
1,500
$0.12
2,500
$0.119
7,500
$0.116
12,500+
$0.114
Product Variant Information section