text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4105KF

ECQE Series 400 V 1 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4105KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 400V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,396
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.25
USD
Quantity
Unit Price
50
$0.405
150
$0.395
400
$0.39
1,000
$0.38
2,500+
$0.365
Product Variant Information section