text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4153KF

ECQ E Series 400 V 0.015 uF ±10% LS=7.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4153KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.015µF
Rated Voltage: 400V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 8.5mm
Dimension: L  10.3mm x W  4.4mm x H  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1000
Total
$23.20
USD
Quantity
Unit Price
200
$0.116
500
$0.115
1,500
$0.112
3,000
$0.111
10,000+
$0.107
Product Variant Information section