text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4185KF

ECQE Series 400 V 0.018 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4185KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.18µF
Rated Voltage: 400V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$645.00
USD
Quantity
Unit Price
1,000
$0.645
2,000
$0.635
3,000+
$0.625