text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4223KF

ECQE Series 400 V 0.022 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Panasonic Industry ECQ-E4223KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 400V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,728
USA:
1,728
1,728
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.78
USD
Quantity
Unit Price
250
$0.0831
750
$0.0808
2,000
$0.0788
4,000
$0.0774
12,500+
$0.0736
Product Variant Information section