Manufacturer Part #
ECQ-E6224KF3
ECQ-E Series 0.22 uF 630 V ±10% LS=5 mm Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E6224KF3 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.22µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±10% |
| Dimension: | L 18.5mm x W 9mm x H 21.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
400
$0.30
1,200
$0.29
4,000
$0.285
6,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
400 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole