text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6473KF

ECQE Series 630 V 0.047 uF ±10 % LS=10 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E6473KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±10%
Dimension: L  12mm x W  6.5mm x H  13.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
4,000+
$0.199
Product Variant Information section