text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F2155JA

ECWF Series 250 V 1.5 uF ±5 % LS=15 mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-F2155JA - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1.5µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Dimension: L  18.8mm x W  10.5mm x H  17.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$875.00
USD
Quantity
Unit Price
1,000+
$0.875
Product Variant Information section