text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F6564JL

ECWF Series 630 V 0.56 uF ±5% LS=25 mm Straight Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-F6564JL - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.56µF
Rated Voltage: 630V
Lead Spacing: 25mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 17.8mm
Dimension: L  28mm x W  11.6mm x H  17.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.00
USD
Quantity
Unit Price
100
$1.18
300
$1.17
400
$1.16
1,000
$1.15
1,500+
$1.14
Product Variant Information section