text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-FD2W105J

ECWFD Series Ø 17.5 x 7.8 x 11 mm 450 V 1 uF ±5 % Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-FD2W105J - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1µF
Rated Voltage: 450V
Lead Spacing: 5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +110°C
Insulation Resistance: 10000MΩ
Dissipation Factor: 0.1%
Height - Max: 11mm
Dimension: L  17.5mm x W  7.8mm x H  11mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
100
$0.33
400
$0.325
1,000
$0.315
2,500
$0.31
4,000+
$0.305
Product Variant Information section