Manufacturer Part #
F17103151000
F1710 Series 300 VAC 0.015 uF ±20% LS=15mm Metalized Polypropylene Film Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay F17103151000 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.015µF |
| Rated Voltage (VAC): | 300VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
450
$1.03
900
$1.02
2,250+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
450 per Bag
Mounting Method:
Through Hole