
Manufacturer Part #
MKP4G031003G00KSSD
MKP2 Series 400 V 0.1 uF ±10% LS=10 mm Metallized PP Film Capacitor
| |||||||||||
Mfr. Name: | WIMA | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2400 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
Date Code: | 1909 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.1µF |
Rated Voltage: | 400V |
Rated Voltage (VAC): | 220VAC |
Lead Spacing: | 10mm |
Tolerance (%): | ±10% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Stock:
830
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.26
150
$0.225
400
$0.22
1,250
$0.215
3,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2400 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole