text.skipToContent text.skipToNavigation

Manufacturer Part #

SRM250V474K-15

SRM Series 250 V 0.47 uF ±10 % Radial Epoxy Coated Metallized Film Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE SRM250V474K-15 - Technical Attributes
Attributes Table
Style: Metallized Film
Capacitance: 0.47µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$87.30
USD
Quantity
Unit Price
1
$0.0925
300
$0.09
1,000
$0.0873
3,000
$0.0849
10,000+
$0.08
Product Variant Information section