text.skipToContent text.skipToNavigation

Manufacturer Part #

06031U4R3BAT2A

0603 4.3 pF 100 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06031U4R3BAT2A - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The 06031U4R3BAT2A is a part of U series 100 V Ultra Low ESR Dielectric ±0.1 pF Tolerance Microwave Multilayer Ceremic Capacitor Available in a Reel Package. 

U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.

Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

Product Specifications:

  • Capacitance is 4.3 pF
  • Supply Voltage is 100 V
  • Ultra Low ESR Dielecric
  • ±0.1 pF Capacitance Tolerance
  • FAilure Rate code is not Applicable
  • Plated Ni and Sn Termination
  • Available in a 7" Reel
  • Dielectric Working Voltage (DWV): 250% of rated WVDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,140.00
USD
Quantity
Unit Price
4,000+
$0.285
Product Variant Information section