text.skipToContent text.skipToNavigation

Manufacturer Part #

06035J100FBTTR

0603 10 pF 50 V ±1 % Tolerance SMT Thin-Film RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035J100FBTTR - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The 06035J100FBTTR is a part of Accu-P technlogy 50 V ±1 % Tolerance Thin-Film Chip Capacitors for RF Signal and Power Applications and is Available in Tape & Reel Package. 

Product Specifications:

  • Accu-P® technology
  • 10 pF capacitance
  • Temperature Coefficient is 0±30ppm/°C 
  • Supply Voltage is 50 V
  • Ultra Low ESR Dielecric
  • ±1 % Capacitance Tolerance
  • FAilure Rate code is not Applicable
  • Nickel/High Temperature
  • Tape & Reel

Applications:

  • Radar Systems
  • Video Switching
  • Test & Measurements
  • Filters
  • VCO's
  • Matching Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,290.00
USD
Quantity
Unit Price
3,000+
$2.43
Product Variant Information section