text.skipToContent text.skipToNavigation

Manufacturer Part #

0402ZK220GBSTR

0402 22 pF 10 V ±2 % Tolerance SMT Thin Film RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0402ZK220GBSTR - Technical Attributes
Attributes Table
Capacitance: 22pF
Rated Voltage: 10V
Self Resonance Frequency: 1.75GHz
Tolerance (%): ±2%
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±60ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,750.00
USD
Quantity
Unit Price
5,000+
$1.75
Product Variant Information section