text.skipToContent text.skipToNavigation

Manufacturer Part #

600S1R2BT250XT

Ceramic Capacitor 1.2 pF ±0.1pF 250V C0G, NP0 0603

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 600S1R2BT250XT - Technical Attributes
Attributes Table
Capacitance: 1.2pF
Rated Voltage: 250V
Tolerance (pF): ±0.1pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$235.00
USD
Quantity
Unit Price
40
$0.49
125
$0.48
300
$0.47
750
$0.46
2,000+
$0.445
Product Variant Information section