Manufacturer Part #
PB-5R0V474-R
PB Series 5 V 0.47 F 8.5 x 16.8 x 14 mm Vertical Through Hole Super Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton PB-5R0V474-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
07/18/2025 Details and Download
An additional manufacturing line to increase capacity and supply resiliency.DESCRIPTION OF CHANGE:Expand existing Eaton line locations to cover full PB / PM / PHB / PHV / PHVL / PTV cylindrical pack series.REASON FOR CHANGE:Expand existing Eaton dual manufacturing capability in China and Philippines
Part Status:
Active
Active
Eaton PB-5R0V474-R - Technical Attributes
Attributes Table
| Type: | Vertical |
| Capacitance: | 0.47F |
| Rated Voltage: | 5V |
| Dimension: | L 8.5mm x W 16.8mm x H 14mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.93
30
$1.90
100
$1.87
200
$1.85
500+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole