text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCT20E106SRB

SCC Series 3 V 10 F 12.5 x 20 mm LS = 5.5 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2619
Product Specification Section
KYOCERA AVX SCCT20E106SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 50mΩ
Leakage Current: 30µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 5.5mm
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,220
USA:
2,220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
15
$1.44
40
$1.42
125
$1.40
250
$1.39
750+
$1.35