text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCT30E156SRB

SCC Series 3 V 15 F -10/+30 % 12.5 x 30 mm Through Hol Radial Supercapacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCT30E156SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 15F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 50µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 5.5mm
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
960
Factory Lead Time:
15 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$873.60
USD
Quantity
Unit Price
10
$1.89
30
$1.87
100
$1.84
200
$1.82
500+
$1.77
Product Variant Information section