text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR22G105SRBA0

SCM Series 7.5 v 1.0 F 24x22x8mm LS=13.5mm +30/-10% Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMR22G105SRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 7.5V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 180mΩ
Leakage Current: 10µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 13.5mm
Dimension: L  24mm x W  8mm x H  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1632
Multiple Of:
1632
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,222.40
USD
Quantity
Unit Price
10
$3.41
25
$3.37
75
$3.31
150
$3.28
400+
$3.20
Product Variant Information section