text.skipToContent text.skipToNavigation

Manufacturer Part #

109D106X9100F2

109D Series 10 uF ±10% 100 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 109D106X9100F2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 10µF
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: L  20.22mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$876.75
USD
Quantity
Unit Price
1
$36.28
4
$35.75
10
$35.41
25
$35.07
40+
$34.56
Product Variant Information section