text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPC68M

TPC Series 68 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Panasonic Industry 10TPC68M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 68µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,870.00
USD
Quantity
Unit Price
3,000+
$3.29
Product Variant Information section