text.skipToContent text.skipToNavigation

Manufacturer Part #

1210AC472KAT2A

1210 4700 pF 1 kV ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 1210AC472KAT2A - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 1kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,600.00
USD
Quantity
Unit Price
2,000+
$0.80
Product Variant Information section