Manufacturer Part #
593D105X9035B8T
Cap Tant Solid 1uF 35V B CASE 10% 3528-21 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
Vishay 593D105X9035B8T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 593D105X9035B8T - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 1µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 2Ω |
| Leakage Current: | 0.5µA |
| Dissipation Factor: | 4% |
| Ripple Current: | 0.21A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1411 (3528 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount